Print Page
17-200231
USB Cable, Type A Plug to Type A Plug, 2 m, 6.6 ft, USB 2.0, Black
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL CONEC
Manufacturer Part No17-200231Copy
Manufacturer Standard Lead Time20 weeks
Order Code4069917
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY171.390 (CNY193.6707) |
| 10+ | CNY145.630 (CNY164.5619) |
| 25+ | CNY136.520 (CNY154.2676) |
| 100+ | CNY123.800 (CNY139.894) |
| 250+ | CNY116.050 (CNY131.1365) |
| 500+ | CNY110.530 (CNY124.8989) |
Price for:Each
Minimum: 1
Multiple: 1
CNY171.39 (CNY193.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No17-200231Copy
Manufacturer Standard Lead Time20 weeks
Order Code4069917
Technical Datasheet
Connector to ConnectorType A Plug to Type A Plug
Cable Length - Metric2m
Cable Length - Imperial6.6ft
USB StandardUSB 2.0
Jacket ColourBlack
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
Type A Plug to Type A Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Black
SVHC
Lead (04-Feb-2026)
Cable Length - Metric
2m
USB Standard
USB 2.0
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095254