Print Page
165X17309XE
D Sub Backshell, DE, 180°, Zinc Diecast Body
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CONEC
Manufacturer Part No165X17309XECopy
Manufacturer Standard Lead Time10 weeks
Order Code4070143
Your Part Number
158 In Stock
Need more?
158 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY188.090 (CNY212.5417) |
| 10+ | CNY159.850 (CNY180.6305) |
| 100+ | CNY136.900 (CNY154.697) |
| 250+ | CNY130.370 (CNY147.3181) |
| 500+ | CNY126.700 (CNY143.171) |
| 1000+ | CNY120.670 (CNY136.3571) |
Price for:Each
Minimum: 1
Multiple: 1
CNY188.09 (CNY212.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No165X17309XECopy
Manufacturer Standard Lead Time10 weeks
Order Code4070143
Technical Datasheet
Product Range-
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialZinc Diecast Body
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
Lead (04-Feb-2026)
D Sub Shell Size
DE
Connector Body Material
Zinc Diecast Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04403