Print Page
165X14729X
Dust Cap / Cover, Shielded, Cap, CONEC DB15 Socket Connectors, Copper Alloy Body
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CONEC
Manufacturer Part No165X14729XCopy
Manufacturer Standard Lead Time18 weeks
Order Code4070134
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.300 (CNY104.299) |
| 10+ | CNY78.440 (CNY88.6372) |
| 25+ | CNY73.520 (CNY83.0776) |
| 100+ | CNY66.680 (CNY75.3484) |
| 250+ | CNY62.500 (CNY70.625) |
| 500+ | CNY59.520 (CNY67.2576) |
Price for:Each
Minimum: 1
Multiple: 1
CNY92.30 (CNY104.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No165X14729XCopy
Manufacturer Standard Lead Time18 weeks
Order Code4070134
Technical Datasheet
Accessory TypeCap
For Use WithCONEC DB15 Socket Connectors
Connector Body MaterialCopper Alloy Body
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Accessory Type
Cap
Connector Body Material
Copper Alloy Body
SVHC
Lead (04-Feb-2026)
For Use With
CONEC DB15 Socket Connectors
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001