Print Page
165X14719X
Connector Backshell, 9Pos, Hood, Socket Connectors, Copper Alloy Body
Image is for illustrative purposes only. Please refer to product description.

834 In Stock
Need more?
834 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY101.600 (CNY114.808) |
| 10+ | CNY86.330 (CNY97.5529) |
| 25+ | CNY80.930 (CNY91.4509) |
| 100+ | CNY73.390 (CNY82.9307) |
| 250+ | CNY68.790 (CNY77.7327) |
| 500+ | CNY65.520 (CNY74.0376) |
Price for:Each
Minimum: 1
Multiple: 1
CNY101.60 (CNY114.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No165X14719XCopy
Order Code4308318
Technical Datasheet
Accessory TypeHood
For Use WithSocket Connectors
Connector Shell Size-
Cable Exit Angle-
Connector Body MaterialCopper Alloy Body
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Accessory Type
Hood
Connector Shell Size
-
Connector Body Material
Copper Alloy Body
SVHC
Lead (04-Feb-2026)
For Use With
Socket Connectors
Cable Exit Angle
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00576