Print Page
165X10139XE
D Sub Backshell, DE, 180°, Nylon (Polyamide), Glass Filled Body
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY68.930 (CNY77.8909) |
| 10+ | CNY58.560 (CNY66.1728) |
| 100+ | CNY49.770 (CNY56.2401) |
| 250+ | CNY46.660 (CNY52.7258) |
| 500+ | CNY44.430 (CNY50.2059) |
| 1000+ | CNY42.310 (CNY47.8103) |
Price for:Each
Minimum: 1
Multiple: 1
CNY68.93 (CNY77.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No165X10139XECopy
Order Code4070117
Technical Datasheet
Product Range-
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialNylon (Polyamide), Glass Filled Body
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
Lead (04-Feb-2026)
D Sub Shell Size
DE
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0187