Print Page
165X03319A
D Sub Backshell, DA, 180°, PBT (Polybutylene Terephthalate), Glass Filled Body
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CONEC
Manufacturer Part No165X03319ACopy
Manufacturer Standard Lead Time18 weeks
Order Code4070115
Your Part Number
1,341 In Stock
2,087 more incoming. You can reserve stock now
1,341 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.040 (CNY84.7952) |
| 10+ | CNY63.770 (CNY72.0601) |
| 100+ | CNY55.580 (CNY62.8054) |
| 250+ | CNY52.930 (CNY59.8109) |
| 500+ | CNY50.400 (CNY56.952) |
| 1000+ | CNY48.010 (CNY54.2513) |
Price for:Each
Minimum: 1
Multiple: 1
CNY75.04 (CNY84.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No165X03319ACopy
Manufacturer Standard Lead Time18 weeks
Order Code4070115
Technical Datasheet
Product Range-
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
Lead (04-Feb-2026)
D Sub Shell Size
DA
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.867721