Print Page
165X02629XE
D Sub Backshell, DB, 180°, Zinc Body
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CONEC
Manufacturer Part No165X02629XECopy
Manufacturer Standard Lead Time10 weeks
Order Code4070110
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY88.900 (CNY100.457) |
| 10+ | CNY75.570 (CNY85.3941) |
| 100+ | CNY64.240 (CNY72.5912) |
| 250+ | CNY60.220 (CNY68.0486) |
| 500+ | CNY57.340 (CNY64.7942) |
| 1000+ | CNY54.620 (CNY61.7206) |
Price for:Each
Minimum: 1
Multiple: 1
CNY88.90 (CNY100.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No165X02629XECopy
Manufacturer Standard Lead Time10 weeks
Order Code4070110
Technical Datasheet
Product Range-
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body MaterialZinc Body
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
Lead (04-Feb-2026)
D Sub Shell Size
DB
Connector Body Material
Zinc Body
Technical Docs (1)
Alternatives for 165X02629XE
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate