Print Page
16-512430
Micro D Cable Assembly, SnapLock, D-Sub Plug to D-Sub Receptacle, 15 Ways, 32.15 ft, 3 m, Grey
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CONEC
Manufacturer Part No16-512430Copy
Manufacturer Standard Lead Time14 weeks
Order Code4703655
Your Part Number
60 In Stock
Need more?
60 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,150.230 (CNY1,299.7599) |
| 5+ | CNY1,064.010 (CNY1,202.3313) |
| 10+ | CNY977.780 (CNY1,104.8914) |
| 25+ | CNY916.630 (CNY1,035.7919) |
| 50+ | CNY872.940 (CNY986.4222) |
| 100+ | CNY855.490 (CNY966.7037) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,150.23 (CNY1,299.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No16-512430Copy
Manufacturer Standard Lead Time14 weeks
Order Code4703655
Technical Datasheet
Connector to ConnectorD-Sub Plug to D-Sub Receptacle
No. of Positions15Ways
Cable Length - Imperial32.15ft
Cable Length - Metric3m
Jacket ColourGrey
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
D-Sub Plug to D-Sub Receptacle
Cable Length - Imperial
32.15ft
Jacket Colour
Grey
SVHC
Lead (04-Feb-2026)
No. of Positions
15Ways
Cable Length - Metric
3m
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001