Print Page
16-512410
Micro D Cable Assembly, SnapLock, D-Sub Plug to Free End, 15 Ways, 16.4 ft, 5 m, Grey
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CONEC
Manufacturer Part No16-512410Copy
Manufacturer Standard Lead Time14 weeks
Order Code4703653
Your Part Number
60 In Stock
Need more?
60 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY790.560 (CNY893.3328) |
| 5+ | CNY731.280 (CNY826.3464) |
| 10+ | CNY671.990 (CNY759.3487) |
| 25+ | CNY629.950 (CNY711.8435) |
| 50+ | CNY599.930 (CNY677.9209) |
| 100+ | CNY571.340 (CNY645.6142) |
Price for:Each
Minimum: 1
Multiple: 1
CNY790.56 (CNY893.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No16-512410Copy
Manufacturer Standard Lead Time14 weeks
Order Code4703653
Technical Datasheet
Connector to ConnectorD-Sub Plug to Free End
No. of Positions15Ways
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourGrey
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
D-Sub Plug to Free End
Cable Length - Imperial
16.4ft
Jacket Colour
Grey
SVHC
Lead (04-Feb-2026)
No. of Positions
15Ways
Cable Length - Metric
5m
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001