Print Page
15-000010
Dust Cap / Cover, Water Resistant, Screen Cap, D-Sub 9-37 Positions Receptacle Connectors
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CONEC
Manufacturer Part No15-000010Copy
Manufacturer Standard Lead Time18 weeks
Order Code4069990
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY117.660 (CNY132.9558) |
| 10+ | CNY99.970 (CNY112.9661) |
| 25+ | CNY93.710 (CNY105.8923) |
| 100+ | CNY84.980 (CNY96.0274) |
| 250+ | CNY79.660 (CNY90.0158) |
| 500+ | CNY75.860 (CNY85.7218) |
Price for:Each
Minimum: 1
Multiple: 1
CNY117.66 (CNY132.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No15-000010Copy
Manufacturer Standard Lead Time18 weeks
Order Code4069990
Technical Datasheet
Accessory TypeScreen Cap
For Use WithD-Sub 9-37 Positions Receptacle Connectors
Connector Body MaterialCopper Alloy Body
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Accessory Type
Screen Cap
Connector Body Material
Copper Alloy Body
SVHC
Lead (04-Feb-2026)
For Use With
D-Sub 9-37 Positions Receptacle Connectors
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013228