Print Page
132J20029X
D Sub Contact, CONEC D Sub Connectors, Socket (Female), Copper Alloy, Gold Plated Contacts
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY67.250 (CNY75.9925) |
| 10+ | CNY60.510 (CNY68.3763) |
| 100+ | CNY54.080 (CNY61.1104) |
| 250+ | CNY48.240 (CNY54.5112) |
| 500+ | CNY45.320 (CNY51.2116) |
| 1000+ | CNY40.060 (CNY45.2678) |
Price for:Each
Minimum: 1
Multiple: 1
CNY67.25 (CNY75.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No132J20029XCopy
Order Code4413211
Technical Datasheet
For Use WithCONEC D Sub Connectors
Contact GenderSocket
D Sub Contact TypeSocket (Female)
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max-
Wire Size AWG Min-
Contact Termination TypeCrimp / Solder
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
For Use With
CONEC D Sub Connectors
D Sub Contact Type
Socket (Female)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
Product Range
-
Contact Gender
Socket
Contact Material
Copper Alloy
Wire Size AWG Max
-
Contact Termination Type
Crimp / Solder
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001