Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoSLW24S-1C7LFCopy
Manufacturer Standard Lead Time13 weeks
Order Code3727392
Product RangeSLW-S Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.310 (CNY3.7403) |
| 100+ | CNY2.940 (CNY3.3222) |
| 500+ | CNY2.920 (CNY3.2996) |
| 1000+ | CNY2.900 (CNY3.277) |
| 2500+ | CNY2.750 (CNY3.1075) |
| 5000+ | CNY2.630 (CNY2.9719) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.31 (CNY3.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoSLW24S-1C7LFCopy
Manufacturer Standard Lead Time13 weeks
Order Code3727392
Product RangeSLW-S Series
Technical Datasheet
Pitch Spacing1mm
No. of Contacts24Contacts
Product RangeSLW-S Series
Contact Termination TypeThrough Hole
Contact Position-
No. of Rows1 Row
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Pitch Spacing
1mm
Gender
Receptacle
Contact Termination Type
Through Hole
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (17-Jan-2023)
No. of Contacts
24Contacts
Product Range
SLW-S Series
Contact Position
-
Contact Plating
Tin Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
