Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoSFW5S-2STME1LFCopy
Manufacturer Standard Lead Time10 weeks
Order Code
Full Reel2910089
Cut Tape2918615
Product RangeFCI SFW-S Series
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 3-4 Business Days(SG stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | CNY2.400 | CNY4,800.00 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY2.400 (CNY2.712) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY2.620 (CNY2.9606) |
| 4000+ | CNY2.570 (CNY2.9041) |
| 6000+ | CNY2.530 (CNY2.8589) |
| 10000+ | CNY2.480 (CNY2.8024) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoSFW5S-2STME1LFCopy
Manufacturer Standard Lead Time10 weeks
Order Code
Full Reel2910089
Cut Tape2918615
Product RangeFCI SFW-S Series
Technical Datasheet
Product RangeFCI SFW-S Series
Contact PositionTop
No. of Rows1 Row
FFC / FPC Thickness0.33mm
Technical Specifications
Gender
Receptacle
Contact Position
Top
FFC / FPC Thickness
0.33mm
Product Range
FCI SFW-S Series
No. of Rows
1 Row
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000626
