Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoSFW4R-4STE1LFCopy
Manufacturer Standard Lead Time13 weeks
Order Code3273756
Product RangeFCI SFW-R Series
Your Part Number
51 In Stock
Need more?
51 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY2.580 (CNY2.9154) |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
CNY5,160.00 (CNY5,830.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoSFW4R-4STE1LFCopy
Manufacturer Standard Lead Time13 weeks
Order Code3273756
Product RangeFCI SFW-R Series
Technical Datasheet
Pitch Spacing1mm
Product RangeFCI SFW-R Series
Contact PositionTop
No. of Rows1 Row
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
Technical Specifications
Pitch Spacing
1mm
Product Range
FCI SFW-R Series
No. of Rows
1 Row
FFC / FPC Thickness
0.3mm
Gender
Receptacle
Contact Position
Top
Contact Material
Phosphor Bronze
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000407
