Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoSFW18S-2STME1LFCopy
Order Code3727655
Product RangeSFW-S Series
Your Part Number
1,470 In Stock
Need more?
1,470 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.980 (CNY5.6274) |
| 10+ | CNY4.210 (CNY4.7573) |
| 25+ | CNY3.940 (CNY4.4522) |
| 50+ | CNY3.750 (CNY4.2375) |
| 100+ | CNY3.570 (CNY4.0341) |
| 250+ | CNY3.350 (CNY3.7855) |
| 500+ | CNY3.190 (CNY3.6047) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.98 (CNY5.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoSFW18S-2STME1LFCopy
Order Code3727655
Product RangeSFW-S Series
Technical Datasheet
Pitch Spacing1mm
Product RangeSFW-S Series
Contact Termination TypeSurface Mount
Contact PositionTop
Contact MaterialPhosphor Bronze
Technical Specifications
Pitch Spacing
1mm
Product Range
SFW-S Series
Contact Position
Top
Gender
Receptacle
Contact Termination Type
Surface Mount
Contact Material
Phosphor Bronze
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001516
