Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoSFV16R-1STE1HLFCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Full Reel3882625
Cut Tape3911289
Product RangeFCI SFV Series
Your Part Number
5,933 In Stock
Need more?
5,933 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.970 | CNY3.97 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.970 (CNY4.4861) |
| 75+ | CNY3.010 (CNY3.4013) |
| 225+ | CNY2.860 (CNY3.2318) |
| 600+ | CNY2.560 (CNY2.8928) |
| 1500+ | CNY2.440 (CNY2.7572) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY2.260 (CNY2.5538) |
| 9000+ | CNY2.100 (CNY2.373) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoSFV16R-1STE1HLFCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Full Reel3882625
Cut Tape3911289
Product RangeFCI SFV Series
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts16Contacts
Product RangeFCI SFV Series
Contact Termination TypeSurface Mount Straight
Contact PositionBottom
No. of Rows1 Row
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount Straight
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
16Contacts
Product Range
FCI SFV Series
Contact Position
Bottom
Contact Plating
Tin Plated Contacts
FFC / FPC Thickness
0.3mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000405
