Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJSSE-5381Copy
Order Code3882610
Product RangeRJSSE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.420 (CNY23.0746) |
| 10+ | CNY17.370 (CNY19.6281) |
| 100+ | CNY14.710 (CNY16.6223) |
| 250+ | CNY13.800 (CNY15.594) |
| 500+ | CNY12.880 (CNY14.5544) |
| 1000+ | CNY12.120 (CNY13.6956) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.42 (CNY23.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJSSE-5381Copy
Order Code3882610
Product RangeRJSSE Series
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5
IP Rating-
Connector MountingSurface Mount
Connector OrientationRight Angle
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWith Light Pipe
Product RangeRJSSE Series
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Right Angle
Magnetics
Without Magnetics
Light Pipes
With Light Pipe
Port Configuration
1 x 1 (Port)
LAN Category
Cat5
Connector Mounting
Surface Mount
Shielding
Shielded
LEDs
Without LED
Product Range
RJSSE Series
Technical Docs (2)
Alternatives for RJSSE-5381
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
