Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJSSE-5381-02Copy
Order Code3882611
Product RangeRJSSE Series
Your Part Number
223 In Stock
Need more?
223 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.700 (CNY41.471) |
| 10+ | CNY31.790 (CNY35.9227) |
| 25+ | CNY30.090 (CNY34.0017) |
| 50+ | CNY29.330 (CNY33.1429) |
| 100+ | CNY28.520 (CNY32.2276) |
| 250+ | CNY27.290 (CNY30.8377) |
| 500+ | CNY24.490 (CNY27.6737) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.70 (CNY41.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJSSE-5381-02Copy
Order Code3882611
Product RangeRJSSE Series
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 2 (Ganged)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5
IP Rating-
Connector MountingSurface Mount
Connector OrientationRight Angle
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWith Light Pipe
Product RangeRJSSE Series
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Right Angle
Magnetics
Without Magnetics
Light Pipes
With Light Pipe
Port Configuration
1 x 2 (Ganged)
LAN Category
Cat5
Connector Mounting
Surface Mount
Shielding
Shielded
LEDs
Without LED
Product Range
RJSSE Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
