Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJSAE538108Copy
Manufacturer Standard Lead Time25 weeks
Order Code3882607
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY169.510 (CNY191.5463) |
| 10+ | CNY154.770 (CNY174.8901) |
| 25+ | CNY140.020 (CNY158.2226) |
| 100+ | CNY126.970 (CNY143.4761) |
| 250+ | CNY122.060 (CNY137.9278) |
| 500+ | CNY117.780 (CNY133.0914) |
Price for:Each
Minimum: 1
Multiple: 1
CNY169.51 (CNY191.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJSAE538108Copy
Manufacturer Standard Lead Time25 weeks
Order Code3882607
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration2 x 4 (Stacked)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN Category-
IP RatingIP20
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
ShieldingShielded
MagneticsWithout Magnetics
LEDsWith LED
Light PipesWithout Light Pipe
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
IP20
Connector Orientation
Right Angle
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (12-Jan-2017)
Port Configuration
2 x 4 (Stacked)
LAN Category
-
Connector Mounting
Through Hole Mount
Shielding
Shielded
LEDs
With LED
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072575
