Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJMG1BD3B8K1ANRCopy
Manufacturer Standard Lead Time34 weeks
Order Code4125768
Product RangeRJMG Series
Your Part Number
2,712 In Stock
Need more?
30 Next business day delivery available(Shanghai stock)
2,682 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.140 (CNY40.8382) |
| 10+ | CNY30.680 (CNY34.6684) |
| 100+ | CNY26.080 (CNY29.4704) |
| 250+ | CNY24.440 (CNY27.6172) |
| 500+ | CNY23.280 (CNY26.3064) |
| 1000+ | CNY22.820 (CNY25.7866) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.14 (CNY40.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJMG1BD3B8K1ANRCopy
Manufacturer Standard Lead Time34 weeks
Order Code4125768
Product RangeRJMG Series
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN Category-
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
ShieldingShielded
MagneticsWith Magnetics
LEDsWith LED
Light PipesWithout Light Pipe
Product RangeRJMG Series
Product Overview
RJMG1BD3B8K1ANR is a single port, RJ magnetic (RJMG) - 1x1, input output connector. Target markets/applications include communications, consumer, data, industrial and instrumentation, medical.
- 100BASE-T, 1G/2.5G/5G/10G, meets wide range of cable performance requirements up to Cat 6a
- 1xN (1x2, 1x4 through 1x8) port, provides PCB space savings
- Low mode conversion, improved EMI performance
- DIP type, facilitates easy PCB assembly
- Integrated magnetics, provides DC isolation
- Gold plating option of contact area, price and performance flexibility
- Black PA6T housing, phosphor bronze contact material
- Operating temperature range from 0°C to +75°C
- 3.2mm (0.126in) tail length
- Right angle orientation, 10/100Gb/s data rate
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Right Angle
Magnetics
With Magnetics
Light Pipes
Without Light Pipe
Port Configuration
1 x 1 (Port)
LAN Category
-
Connector Mounting
Through Hole Mount
Shielding
Shielded
LEDs
With LED
Product Range
RJMG Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
