Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJHSE3382Copy
Order Code3727447
Your Part Number
75 In Stock
Need more?
75 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.490 (CNY24.2837) |
| 10+ | CNY19.790 (CNY22.3627) |
| 25+ | CNY18.280 (CNY20.6564) |
| 50+ | CNY17.940 (CNY20.2722) |
| 100+ | CNY17.530 (CNY19.8089) |
| 250+ | CNY16.510 (CNY18.6563) |
| 500+ | CNY15.900 (CNY17.967) |
| 1000+ | CNY14.810 (CNY16.7353) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.49 (CNY24.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJHSE3382Copy
Order Code3727447
Technical Datasheet
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5
Connector MountingThrough Hole Mount
MagneticsWithout Magnetics
Light PipesWithout Light Pipe
Technical Specifications
Port Configuration
1 x 1 (Port)
LAN Category
Cat5
Magnetics
Without Magnetics
No. of Positions / Loaded Contacts (per Port)
8P8C
Connector Mounting
Through Hole Mount
Light Pipes
Without Light Pipe
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002062
