Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE881880410Copy
Order Code4528303
Product RangeRJE88 Series
Your Part Number
884 In Stock
Need more?
434 Delivery in 5-6 Business Days(UK stock)
450 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.080 (CNY17.0404) |
| 10+ | CNY13.310 (CNY15.0403) |
| 25+ | CNY12.830 (CNY14.4979) |
| 50+ | CNY12.420 (CNY14.0346) |
| 100+ | CNY12.010 (CNY13.5713) |
| 250+ | CNY10.710 (CNY12.1023) |
| 500+ | CNY9.350 (CNY10.5655) |
| 1000+ | CNY8.600 (CNY9.718) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.08 (CNY17.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE881880410Copy
Order Code4528303
Product RangeRJE88 Series
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat3, Cat5
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationVertical
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWith LED
Light PipesWithout Light Pipe
Product RangeRJE88 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
RJE881880410 is a RJE88 series robust EMI-quiet modular jack connector with integrated LEDs. This product is ideal for LAN applications such as adapter cards and routers. Target applications are 5G wireless, telephones, modems, fax machines, copiers/printers, security systems, set top boxes, video game systems, PCs, laptops, storage, servers, routers, switches, hubs, uninterruptible power supply (UPS), ATMs, vending machines, POS terminals, industrial IoT platforms, analysis equipment and mass spectrometer.
- Single port, through hole mount low-profile vertical RJ45 with integrated LEDs
- Wide operating temperature range from -55° C to +85°C
- Adaptable to a wide range of environmental conditions
- 750 mating/unmating cycles, for applications require multiple connecting and disconnecting of device
- High temperature thermoplastic insulator, complies with UL 94V-0
- Single process for soldering to PCB, saving time and money
- Without shield, 50u" plating
- Operating temperature range from -55°C to +85°C
- UL approved
- 1.5Amps current rating, 125VAC voltage rating, 20mohm maximum contact resistance
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (27-Jun-2024)
Port Configuration
1 x 1 (Port)
LAN Category
Cat3, Cat5
Connector Mounting
Through Hole Mount
Shielding
Unshielded
LEDs
With LED
Product Range
RJE88 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
