
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY140.220 (CNY158.4486) |
| 10+ | CNY119.140 (CNY134.6282) |
| 25+ | CNY111.680 (CNY126.1984) |
| 100+ | CNY101.280 (CNY114.4464) |
| 250+ | CNY94.950 (CNY107.2935) |
| 500+ | CNY93.060 (CNY105.1578) |
Product Information
Product Overview
The RJE7G588141112 is a modular jack combo connector from Amphenol ICC, designed for high-density connectivity in networking and communication systems. This component integrates two RJ45 Ethernet ports (8P8C) along with USB Type-A and USB Type-C interfaces, offering versatile connectivity options within a single footprint. It features a right-angle orientation and through-hole mounting, making it suitable for PCB applications where space optimization is critical. The connector is shielded with EMI fingers to ensure superior electromagnetic interference protection and includes gold-plated copper alloy contacts (50µin) for excellent conductivity and durability. Rated for Category 3 and Category 5 Ethernet performance, it supports reliable data transmission. Additional features include integrated LED indicators (green and yellow) for link/activity status, a thermoplastic housing with UL94 V-0 flammability rating, and an operating temperature range of -20°C to +60°C. This part is RoHS compliant, packaged in trays for production use, and is ideal for networking equipment, communication devices, and embedded systems requiring combined Ethernet and USB connectivity.
- Type: Modular Jack Combo Connector
- Configuration: Dual RJ45 (8P8C) + USB Type-A + USB Type-C
- Additional Feature: Integrated LED indicators (green and yellow) for link/activity status
- Mounting Style: Through-hole, right-angle orientation
- Shielding: Yes, with EMI fingers for interference protection
- Contact Finish: Gold (50µin) for durability and conductivity
- Performance: Supports Category 3 and Category 5 Ethernet
- Housing Material: Thermoplastic, UL94 V-0 flammability rating
- Operating Temperature: -20°C to +60°C
Technical Specifications
RJ45 Jack with USB A + USB C
8P8C
-
Right Angle
With Magnetics
Without Light Pipe
No SVHC (25-Jun-2025)
1 x 3 (Ganged)
Cat5
Through Hole Mount
Shielded
With LED
RJE7G Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
