
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY139.380 (CNY157.4994) |
| 10+ | CNY118.480 (CNY133.8824) |
| 25+ | CNY111.070 (CNY125.5091) |
| 100+ | CNY100.720 (CNY113.8136) |
| 250+ | CNY94.420 (CNY106.6946) |
| 500+ | CNY92.540 (CNY104.5702) |
Product Information
Product Overview
The RJE7G588140112 is a modular jack combo connector manufactured by Amphenol ICC. It is designed for high-density connectivity applications and integrates multiple interfaces into a single component. This connector features two RJ45 Ethernet ports (8P8C), along with USB Type-A and USB Type-C ports, providing versatile connectivity options for networking and peripheral devices. It is built with a right-angle orientation and supports through-hole mounting, making it suitable for PCB integration in compact designs. The connector is shielded with EMI fingers for enhanced electromagnetic interference protection and offers gold-plated contacts (50µin) for superior conductivity and durability. Rated for Category 3 and Category 5 performance, it ensures reliable data transmission in Ethernet applications. The housing is made from thermoplastic material, and the operating temperature range is -20°C to +60°C, making it suitable for standard environments. This part is RoHS compliant, UL94 V-0 rated for flammability, and comes in tray packaging for production use. Typical applications include networking equipment, communication devices, and embedded systems requiring combined Ethernet and USB connectivity.
- Applications: Networking equipment, communication devices, and embedded systems requiring combined Ethernet and USB connectivity
- Type: Modular Jack Combo Connector
- Configuration: Dual RJ45 (8P8C) + USB Type-A + USB Type-C
- Mounting Style: Through-hole, right-angle orientation
- Shielding: Yes, with EMI fingers for interference protection
- Contact Finish: Gold (50µin) for durability and conductivity
- Performance: Supports Category 3 and Category 5 Ethernet
- Housing Material: Thermoplastic, UL94 V-0 flammability rating
- Operating Temperature: -20°C to +60°C
Technical Specifications
RJ45 Jack with USB A + USB C
8P8C
-
Right Angle
With Magnetics
Without Light Pipe
No SVHC (25-Jun-2025)
1 x 3 (Ganged)
Cat5
Through Hole Mount
Shielded
Without LED
RJE7G Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
