Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE741888120A.Copy
Order Code4228055
Product RangeRJE74 Series
Your Part Number
1,520 In Stock
Need more?
1,520 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.130 (CNY19.3569) |
| 10+ | CNY14.870 (CNY16.8031) |
| 25+ | CNY13.440 (CNY15.1872) |
| 50+ | CNY13.170 (CNY14.8821) |
| 100+ | CNY12.900 (CNY14.577) |
| 250+ | CNY12.210 (CNY13.7973) |
| 500+ | CNY11.670 (CNY13.1871) |
| 1000+ | CNY10.710 (CNY12.1023) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.13 (CNY19.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE741888120A.Copy
Order Code4228055
Product RangeRJE74 Series
Technical Datasheet
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
IP RatingIP20
Connector MountingThrough Hole Mount
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeRJE74 Series
Technical Specifications
Port Configuration
1 x 1 (Port)
IP Rating
IP20
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
No. of Positions / Loaded Contacts (per Port)
8P8C
Connector Mounting
Through Hole Mount
LEDs
Without LED
Product Range
RJE74 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008845
