Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE741887420.Copy
Order Code4228053
Product RangeRJE74 Series
Your Part Number
1,520 In Stock
Need more?
1,520 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.130 (CNY32.9169) |
| 10+ | CNY25.240 (CNY28.5212) |
| 25+ | CNY22.850 (CNY25.8205) |
| 50+ | CNY22.450 (CNY25.3685) |
| 100+ | CNY21.970 (CNY24.8261) |
| 250+ | CNY20.740 (CNY23.4362) |
| 500+ | CNY19.920 (CNY22.5096) |
| 1000+ | CNY19.100 (CNY21.583) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.13 (CNY32.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE741887420.Copy
Order Code4228053
Product RangeRJE74 Series
Technical Datasheet
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat3
Connector MountingThrough Hole Mount
Connector OrientationVertical
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Product RangeRJE74 Series
Technical Specifications
Port Configuration
1 x 1 (Port)
LAN Category
Cat3
Connector Orientation
Vertical
Magnetics
Without Magnetics
Product Range
RJE74 Series
No. of Positions / Loaded Contacts (per Port)
8P8C
Connector Mounting
Through Hole Mount
Shielding
Shielded
LEDs
Without LED
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008845
