Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE722886412.Copy
Order Code3954374
Your Part Number
429 In Stock
Need more?
429 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.260 (CNY72.6138) |
| 5+ | CNY60.030 (CNY67.8339) |
| 10+ | CNY55.730 (CNY62.9749) |
| 25+ | CNY52.730 (CNY59.5849) |
| 50+ | CNY50.550 (CNY57.1215) |
| 100+ | CNY48.500 (CNY54.805) |
| 250+ | CNY45.910 (CNY51.8783) |
Price for:Each
Minimum: 1
Multiple: 1
CNY64.26 (CNY72.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE722886412.Copy
Order Code3954374
Technical Datasheet
Modular Connector TypeRJ45 Jack
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5e
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
ShieldingShielded
Light PipesWithout Light Pipe
Technical Specifications
Modular Connector Type
RJ45 Jack
LAN Category
Cat5e
Connector Mounting
Through Hole Mount
Shielding
Shielded
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Right Angle
Light Pipes
Without Light Pipe
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008845
