Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE722881441.Copy
Manufacturer Standard Lead Time8 weeks
Order Code3954370
Product RangeRJE72 Series
Your Part Number
440 In Stock
Need more?
440 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.260 (CNY72.6138) |
| 5+ | CNY60.030 (CNY67.8339) |
| 10+ | CNY55.730 (CNY62.9749) |
| 25+ | CNY52.730 (CNY59.5849) |
| 50+ | CNY50.410 (CNY56.9633) |
| 100+ | CNY48.160 (CNY54.4208) |
| 250+ | CNY45.840 (CNY51.7992) |
Price for:Each
Minimum: 1
Multiple: 1
CNY64.26 (CNY72.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE722881441.Copy
Manufacturer Standard Lead Time8 weeks
Order Code3954370
Product RangeRJE72 Series
Technical Datasheet
Modular Connector TypeRJ45 Jack
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5e
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
MagneticsWithout Magnetics
LEDsWith LED
Product RangeRJE72 Series
Technical Specifications
Modular Connector Type
RJ45 Jack
LAN Category
Cat5e
Connector Orientation
Right Angle
LEDs
With LED
No. of Positions / Loaded Contacts (per Port)
8P8C
Connector Mounting
Through Hole Mount
Magnetics
Without Magnetics
Product Range
RJE72 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008845
