Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE722881411.Copy
Manufacturer Standard Lead Time8 weeks
Order Code3954368
Product RangeRJE72 Series
Your Part Number
440 In Stock
Need more?
440 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.260 (CNY72.6138) |
| 5+ | CNY60.780 (CNY68.6814) |
| 10+ | CNY57.230 (CNY64.6699) |
| 25+ | CNY55.320 (CNY62.5116) |
| 50+ | CNY53.480 (CNY60.4324) |
| 100+ | CNY51.570 (CNY58.2741) |
| 250+ | CNY49.660 (CNY56.1158) |
Price for:Each
Minimum: 1
Multiple: 1
CNY64.26 (CNY72.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE722881411.Copy
Manufacturer Standard Lead Time8 weeks
Order Code3954368
Product RangeRJE72 Series
Technical Datasheet
No. of Positions / Loaded Contacts (per Port)8P8C
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
ShieldingShielded
Light PipesWithout Light Pipe
Product RangeRJE72 Series
Technical Specifications
No. of Positions / Loaded Contacts (per Port)
8P8C
Connector Mounting
Through Hole Mount
Shielding
Shielded
Product Range
RJE72 Series
IP Rating
-
Connector Orientation
Right Angle
Light Pipes
Without Light Pipe
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008845
