Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE72-188-14A1Copy
Order Code2301182
Product RangeRJE72 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 550+ | CNY34.320 (CNY38.7816) |
| 1000+ | CNY31.400 (CNY35.482) |
Price for:Each
Minimum: 550
Multiple: 550
CNY18,876.00 (CNY21,329.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE72-188-14A1Copy
Order Code2301182
Product RangeRJE72 Series
Technical Datasheet
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
IP Rating-
Connector MountingThrough Hole Mount
ShieldingShielded
LEDsWith LED
Light PipesWithout Light Pipe
Product RangeRJE72 Series
Technical Specifications
Port Configuration
1 x 1 (Port)
IP Rating
-
Shielding
Shielded
Light Pipes
Without Light Pipe
No. of Positions / Loaded Contacts (per Port)
8P8C
Connector Mounting
Through Hole Mount
LEDs
With LED
Product Range
RJE72 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
