Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE71-188-14B1Copy
Manufacturer Standard Lead Time8 weeks
Order Code2301175
Product RangeRJE71 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 550+ | CNY38.410 (CNY43.4033) |
Price for:Each
Minimum: 550
Multiple: 550
CNY21,125.50 (CNY23,871.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE71-188-14B1Copy
Manufacturer Standard Lead Time8 weeks
Order Code2301175
Product RangeRJE71 Series
Technical Datasheet
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
MagneticsWithout Magnetics
Light PipesWithout Light Pipe
Product RangeRJE71 Series
Technical Specifications
Port Configuration
1 x 1 (Port)
IP Rating
-
Connector Orientation
Right Angle
Light Pipes
Without Light Pipe
No. of Positions / Loaded Contacts (per Port)
8P8C
Connector Mounting
Through Hole Mount
Magnetics
Without Magnetics
Product Range
RJE71 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
