Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE71-188-1451Copy
Manufacturer Standard Lead Time8 weeks
Order Code2301181
Product RangeRJE71 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 550+ | CNY31.990 (CNY36.1487) |
Price for:Each
Minimum: 550
Multiple: 550
CNY17,594.50 (CNY19,881.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE71-188-1451Copy
Manufacturer Standard Lead Time8 weeks
Order Code2301181
Product RangeRJE71 Series
Technical Datasheet
Modular Connector TypeRJ45 Jack
No. of Positions / Loaded Contacts (per Port)8P8C
IP Rating-
ShieldingShielded
MagneticsWithout Magnetics
Product RangeRJE71 Series
Technical Specifications
Modular Connector Type
RJ45 Jack
IP Rating
-
Magnetics
Without Magnetics
No. of Positions / Loaded Contacts (per Port)
8P8C
Shielding
Shielded
Product Range
RJE71 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
