Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE601885401.Copy
Order Code3729411
Product RangeRJE60 Series
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.980 (CNY44.0474) |
| 10+ | CNY33.150 (CNY37.4595) |
| 100+ | CNY28.180 (CNY31.8434) |
| 250+ | CNY26.410 (CNY29.8433) |
| 500+ | CNY25.150 (CNY28.4195) |
| 1000+ | CNY23.960 (CNY27.0748) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.98 (CNY44.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE601885401.Copy
Order Code3729411
Product RangeRJE60 Series
Technical Datasheet
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6a
IP Rating-
Connector OrientationRight Angle
Product RangeRJE60 Series
Technical Specifications
Port Configuration
1 x 1 (Port)
LAN Category
Cat6a
Connector Orientation
Right Angle
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Product Range
RJE60 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003299
