Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE591885411Copy
Order Code3729409
Your Part Number
281 In Stock
Need more?
281 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.290 (CNY47.7877) |
| 5+ | CNY40.250 (CNY45.4825) |
| 10+ | CNY38.200 (CNY43.166) |
| 25+ | CNY36.560 (CNY41.3128) |
| 50+ | CNY31.860 (CNY36.0018) |
| 100+ | CNY30.970 (CNY34.9961) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.29 (CNY47.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE591885411Copy
Order Code3729409
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
IP Rating-
Connector OrientationRight Angle
ShieldingShielded
MagneticsWithout Magnetics
LEDsWith LED
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
Connector Orientation
Right Angle
Magnetics
Without Magnetics
Port Configuration
1 x 1 (Port)
IP Rating
-
Shielding
Shielded
LEDs
With LED
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014062
