Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE59-188-5401Copy
Manufacturer Standard Lead Time20 weeks
Order Code3882579
Product RangeRJE59 Series
Your Part Number
834 In Stock
50 more incoming. You can reserve stock now
834 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.560 (CNY48.0928) |
| 10+ | CNY36.130 (CNY40.8269) |
| 100+ | CNY30.720 (CNY34.7136) |
| 250+ | CNY28.790 (CNY32.5327) |
| 500+ | CNY27.420 (CNY30.9846) |
| 1000+ | CNY26.110 (CNY29.5043) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.56 (CNY48.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE59-188-5401Copy
Manufacturer Standard Lead Time20 weeks
Order Code3882579
Product RangeRJE59 Series
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeRJE59 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Right Angle
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (12-Jan-2017)
Port Configuration
1 x 1 (Port)
LAN Category
Cat6
Connector Mounting
Through Hole Mount
Shielding
Shielded
LEDs
Without LED
Product Range
RJE59 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629
