Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE45-188-1401Copy
Order Code3882576
Product RangeRJE45 Series
Your Part Number
708 In Stock
Need more?
708 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.120 (CNY45.3356) |
| 10+ | CNY34.110 (CNY38.5443) |
| 100+ | CNY28.990 (CNY32.7587) |
| 250+ | CNY27.170 (CNY30.7021) |
| 500+ | CNY26.200 (CNY29.606) |
| 1000+ | CNY25.220 (CNY28.4986) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.12 (CNY45.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE45-188-1401Copy
Order Code3882576
Product RangeRJE45 Series
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationVertical
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeRJE45 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (12-Jan-2017)
Port Configuration
1 x 1 (Port)
LAN Category
Cat6
Connector Mounting
Through Hole Mount
Shielding
Shielded
LEDs
Without LED
Product Range
RJE45 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
