Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE3A1881412.Copy
Manufacturer Standard Lead Time12 weeks
Order Code3954391
Product RangeRJE3A Series
Your Part Number
105 In Stock
Need more?
105 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.400 (CNY41.132) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY36.40 (CNY41.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE3A1881412.Copy
Manufacturer Standard Lead Time12 weeks
Order Code3954391
Product RangeRJE3A Series
Technical Datasheet
Modular Connector TypeRJ45 Jack
No. of Positions / Loaded Contacts (per Port)8P8C
Connector MountingSurface Mount
MagneticsWithout Magnetics
LEDsWith LED
Light PipesWithout Light Pipe
Product RangeRJE3A Series
Technical Specifications
Modular Connector Type
RJ45 Jack
Connector Mounting
Surface Mount
LEDs
With LED
Product Range
RJE3A Series
No. of Positions / Loaded Contacts (per Port)
8P8C
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008845
