
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.620 (CNY80.9306) |
| 5+ | CNY66.850 (CNY75.5405) |
| 10+ | CNY62.080 (CNY70.1504) |
| 25+ | CNY58.730 (CNY66.3649) |
| 50+ | CNY56.280 (CNY63.5964) |
| 100+ | CNY54.030 (CNY61.0539) |
| 250+ | CNY51.160 (CNY57.8108) |
Product Information
Product Overview
The RJE36188240D is a stacked modular connector from Amphenol’s RJE36 series, designed to combine an RJ45 Ethernet interface with a USB4 port in a single compact unit. It features a shielded construction for enhanced EMI protection and is intended for through-hole mounting with a right-angle orientation, making it ideal for space-constrained designs. The RJ45 portion provides an 8P8C configuration with gold-plated phosphor bronze contacts for reliable signal integrity, while the housing is made from durable thermoplastic rated to UL94 V-0 for flame resistance. This connector supports operating temperatures from -40°C to +85°C and meets RoHS compliance standards, ensuring suitability for modern networking and communication equipment. Its design is commonly used in applications such as industrial control systems, telecommunications hardware, and IoT gateways where both Ethernet connectivity and USB functionality are required in a single, shielded component.
- Applications: Industrial Control Systems, Telecommunications, Consumer Electronics, IoT Gateways and Test & Measurement Equipment
- Type: Stacked RJ45 over USB4, without LED
- Series: RJE36
- Configuration: RJ45 modular jack (8P8C, Ethernet) combined with USB port
- Mounting Style: Through-hole, right-angle orientation
- Contact Finish: Gold, thickness approx. 30µin (0.76µm)
- Housing Material: Thermoplastic, UL94 V-0 rated
- Operating Temperature: -40°C to +85°C
Technical Specifications
RJ45 Jack with USB C
8P8C
-
Right Angle
Without Magnetics
Without Light Pipe
No SVHC (25-Jun-2025)
2 x 1 (Stacked)
Cat3, Cat5
Through Hole Mount
Shielded
Without LED
RJE36 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
