
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.620 (CNY80.9306) |
| 5+ | CNY66.850 (CNY75.5405) |
| 10+ | CNY62.080 (CNY70.1504) |
| 25+ | CNY58.730 (CNY66.3649) |
| 50+ | CNY56.280 (CNY63.5964) |
| 100+ | CNY54.030 (CNY61.0539) |
| 250+ | CNY51.160 (CNY57.8108) |
Product Information
Product Overview
The RJE36188210D is a stacked modular connector from Amphenol ICC, designed to combine Ethernet and USB connectivity in a compact form factor. This connector features a single RJ45 Ethernet port (8P8C) stacked over a USB Type-A port, making it ideal for networking and peripheral integration in space-constrained designs. It has a right-angle orientation and supports through-hole mounting, ensuring secure PCB attachment. The connector is shielded for enhanced EMI protection and includes phosphor bronze contacts with 30µin (0.76µm) gold plating, providing excellent conductivity and durability. It operates within a temperature range of -40°C to +85°C, and the housing is made from UL94 V-0 rated thermoplastic for flame resistance. The part is RoHS compliant, packaged in trays for production use, and does not include LEDs. Typical applications include networking equipment, communication devices, and embedded systems requiring combined Ethernet and USB connectivity in a single component.
- Applications: Networking equipment, communication devices, and embedded systems requiring combined Ethernet and USB connectivity
- Type: Stacked RJ45 over USB4 connector (without LED)
- Series: RJE36
- Configuration: RJ45 modular jack (8P8C, Ethernet) combined with USB port
- Mounting Style: Through-hole, right-angle orientation
- Shielded
- Contact Material: Phosphor bronze
- Contact Finish: Gold, thickness approx. 30 µin (0.76 µm)
- Housing Material: Thermoplastic
- Operating Temperature: -40°C to +85°C
Technical Specifications
RJ45 Jack with USB C
8P8C
-
Right Angle
Without Magnetics
Without Light Pipe
No SVHC (25-Jun-2025)
2 x 1 (Stacked)
Cat3, Cat5
Through Hole Mount
Shielded
Without LED
RJE36 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
