Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE3028814F4.Copy
Manufacturer Standard Lead Time9 weeks
Order Code4228051
Product RangeRJE30 Series
Your Part Number
325 In Stock
Need more?
325 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.020 (CNY53.1326) |
| 5+ | CNY43.980 (CNY49.6974) |
| 10+ | CNY41.000 (CNY46.330) |
| 25+ | CNY38.850 (CNY43.9005) |
| 50+ | CNY37.330 (CNY42.1829) |
| 100+ | CNY35.880 (CNY40.5444) |
| 250+ | CNY34.010 (CNY38.4313) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.02 (CNY53.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE3028814F4.Copy
Manufacturer Standard Lead Time9 weeks
Order Code4228051
Product RangeRJE30 Series
Technical Datasheet
Modular Connector TypeRJ45 Jack
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat3
MagneticsWithout Magnetics
Product RangeRJE30 Series
Technical Specifications
Modular Connector Type
RJ45 Jack
LAN Category
Cat3
Product Range
RJE30 Series
No. of Positions / Loaded Contacts (per Port)
8P8C
Magnetics
Without Magnetics
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008845
