Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE291660014G.Copy
Order Code4153578
Product RangeRJE29 Series
Your Part Number
1,683 In Stock
Need more?
1,683 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.490 (CNY10.7237) |
| 10+ | CNY8.260 (CNY9.3338) |
| 25+ | CNY7.370 (CNY8.3281) |
| 50+ | CNY7.240 (CNY8.1812) |
| 100+ | CNY7.100 (CNY8.023) |
| 250+ | CNY6.700 (CNY7.571) |
| 500+ | CNY6.430 (CNY7.2659) |
| 1000+ | CNY6.160 (CNY6.9608) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.49 (CNY10.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE291660014G.Copy
Order Code4153578
Product RangeRJE29 Series
Technical Datasheet
Modular Connector TypeModular Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)6P6C
Connector MountingThrough Hole Mount
ShieldingUnshielded
Light PipesWithout Light Pipe
Product RangeRJE29 Series
Technical Specifications
Modular Connector Type
Modular Jack
No. of Positions / Loaded Contacts (per Port)
6P6C
Shielding
Unshielded
Product Range
RJE29 Series
Port Configuration
1 x 1 (Port)
Connector Mounting
Through Hole Mount
Light Pipes
Without Light Pipe
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
