Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE08166041M.Copy
Order Code4228046
Product RangeRJE08 Series
Your Part Number
1,118 In Stock
Need more?
1,118 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.670 (CNY12.0571) |
| 10+ | CNY9.280 (CNY10.4864) |
| 25+ | CNY8.800 (CNY9.944) |
| 50+ | CNY8.450 (CNY9.5485) |
| 100+ | CNY8.040 (CNY9.0852) |
| 250+ | CNY7.620 (CNY8.6106) |
| 500+ | CNY7.350 (CNY8.3055) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.67 (CNY12.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE08166041M.Copy
Order Code4228046
Product RangeRJE08 Series
Technical Datasheet
Modular Connector TypeRJ11 / RJ12 / RJ14 / RJ25 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)6P6C
IP RatingIP20
Connector MountingThrough Hole Mount
Connector OrientationVertical
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeRJE08 Series
Technical Specifications
Modular Connector Type
RJ11 / RJ12 / RJ14 / RJ25 Jack
No. of Positions / Loaded Contacts (per Port)
6P6C
Connector Mounting
Through Hole Mount
LEDs
Without LED
Product Range
RJE08 Series
Port Configuration
1 x 1 (Port)
IP Rating
IP20
Connector Orientation
Vertical
Light Pipes
Without Light Pipe
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008845
