Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE01J4001Copy
Manufacturer Standard Lead Time7 weeks
Order Code3728536
Product RangeRJE01 Series
Your Part Number
38 In Stock
Need more?
38 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.280 (CNY5.9664) |
| 10+ | CNY5.020 (CNY5.6726) |
| 25+ | CNY4.740 (CNY5.3562) |
| 50+ | CNY4.480 (CNY5.0624) |
| 100+ | CNY4.310 (CNY4.8703) |
| 250+ | CNY3.960 (CNY4.4748) |
| 500+ | CNY3.610 (CNY4.0793) |
| 1000+ | CNY3.270 (CNY3.6951) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.28 (CNY5.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE01J4001Copy
Manufacturer Standard Lead Time7 weeks
Order Code3728536
Product RangeRJE01 Series
Technical Datasheet
Modular Connector TypeModular Jack
No. of Positions / Loaded Contacts (per Port)6P4C
LAN Category-
Connector MountingThrough Hole Mount
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeRJE01 Series
Technical Specifications
Modular Connector Type
Modular Jack
LAN Category
-
Shielding
Unshielded
LEDs
Without LED
Product Range
RJE01 Series
No. of Positions / Loaded Contacts (per Port)
6P4C
Connector Mounting
Through Hole Mount
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
