Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoPSAS5F3130171TRCopy
Order Code4146490
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.870 (CNY89.1231) |
| 10+ | CNY67.020 (CNY75.7326) |
| 25+ | CNY62.830 (CNY70.9979) |
| 100+ | CNY56.980 (CNY64.3874) |
| 250+ | CNY55.850 (CNY63.1105) |
| 500+ | CNY54.710 (CNY61.8223) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY78.87 (CNY89.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoPSAS5F3130171TRCopy
Order Code4146490
Technical Datasheet
No. of Contacts68Contacts
Connector TypeSAS / PCIe
Contact Termination TypeSurface Mount Straight
Product Range-
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
68Contacts
Connector Type
SAS / PCIe
Product Range
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
Contact Termination Type
Surface Mount Straight
Connector Mounting
PCB Mount
Contact Material
Phosphor Bronze
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
