Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNTHBVA6A16TUSRCopy
Manufacturer Standard Lead Time21 weeks
Order Code4850523
Product RangeNETBridge+ Series
Your Part Number
105 In Stock
Need more?
105 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.930 (CNY80.1509) |
| 10+ | CNY63.160 (CNY71.3708) |
| 100+ | CNY59.350 (CNY67.0655) |
| 250+ | CNY53.400 (CNY60.342) |
| 500+ | CNY50.800 (CNY57.404) |
| 1000+ | CNY46.190 (CNY52.1947) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY70.93 (CNY80.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNTHBVA6A16TUSRCopy
Manufacturer Standard Lead Time21 weeks
Order Code4850523
Product RangeNETBridge+ Series
Technical Datasheet
Product RangeNETBridge+ Series
Automotive Connector Shell StylePanel Mount Header
No. of Contacts8Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialNylon 9T (Polyamide 9T) Body
Contact MaterialCopper Alloy
Contact PlatingTin
IP RatingIPX9K
Voltage Rating-
Current Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
NETBridge+ Series
No. of Contacts
8Contacts
Connector Body Material
Nylon 9T (Polyamide 9T) Body
Contact Plating
Tin
Voltage Rating
-
SVHC
No SVHC (25-Jun-2025)
Automotive Connector Shell Style
Panel Mount Header
Automotive Contact Type
PCB Pin
Contact Material
Copper Alloy
IP Rating
IPX9K
Current Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
