Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNJDDGN0003Copy
Manufacturer Standard Lead Time19 weeks
Order Code4572352
Product RangeNJDDGN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY736.270 (CNY831.9851) |
| 5+ | CNY644.240 (CNY727.9912) |
| 10+ | CNY533.810 (CNY603.2053) |
| 25+ | CNY478.580 (CNY540.7954) |
| 50+ | CNY441.770 (CNY499.2001) |
| 100+ | CNY412.310 (CNY465.9103) |
Price for:Each
Minimum: 1
Multiple: 1
CNY736.27 (CNY831.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNJDDGN0003Copy
Manufacturer Standard Lead Time19 weeks
Order Code4572352
Product RangeNJDDGN Series
Technical Datasheet
Connector Type ASFP112G 20 Position Plug
Connector Type BSFP112G 20 Position Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourBlack
Product RangeNJDDGN Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Type A
SFP112G 20 Position Plug
Cable Length - Imperial
9.8ft
Jacket Colour
Black
SVHC
No SVHC (27-Jun-2024)
Connector Type B
SFP112G 20 Position Plug
Cable Length - Metric
3m
Product Range
NJDDGN Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
