Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNEUUEX-0003Copy
Manufacturer Standard Lead Time28 weeks
Order Code4575009
Product RangeNEUUEX Series
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,835.480 (CNY2,074.0924) |
| 5+ | CNY1,697.930 (CNY1,918.6609) |
| 10+ | CNY1,560.370 (CNY1,763.2181) |
| 25+ | CNY1,523.980 (CNY1,722.0974) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,835.48 (CNY2,074.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNEUUEX-0003Copy
Manufacturer Standard Lead Time28 weeks
Order Code4575009
Product RangeNEUUEX Series
Technical Datasheet
Connector Type AOSFP-XD Plug
Connector Type BOSFP-XD Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourBlack
Product RangeNEUUEX Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector Type A
OSFP-XD Plug
Cable Length - Imperial
9.8ft
Jacket Colour
Black
SVHC
No SVHC (12-Jan-2017)
Connector Type B
OSFP-XD Plug
Cable Length - Metric
3m
Product Range
NEUUEX Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.57199
