Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMUSBRA511M0Copy
Manufacturer Standard Lead Time26 weeks
Order Code3882564
Product RangeMUSB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY86.540 (CNY97.7902) |
| 10+ | CNY73.540 (CNY83.1002) |
| 25+ | CNY68.940 (CNY77.9022) |
| 100+ | CNY62.520 (CNY70.6476) |
| 250+ | CNY59.650 (CNY67.4045) |
Price for:Each
Minimum: 1
Multiple: 1
CNY86.54 (CNY97.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMUSBRA511M0Copy
Manufacturer Standard Lead Time26 weeks
Order Code3882564
Product RangeMUSB Series
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions4
Connector MountingPanel PCB Mount
OrientationVertical
Product RangeMUSB Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
USB Connector Type
USB Type A
Gender
Receptacle
Connector Mounting
Panel PCB Mount
Product Range
MUSB Series
Contact Plating
Gold Plated Contacts
USB Standard
USB 2.0
No. of Positions
4
Orientation
Vertical
Contact Material
Phosphor Bronze
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022752
