Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMUSBRA51140Copy
Manufacturer Standard Lead Time48 weeks
Order Code3882563
Product RangeMUSB Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.140 (CNY66.8282) |
| 10+ | CNY52.930 (CNY59.8109) |
| 25+ | CNY47.960 (CNY54.1948) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.14 (CNY66.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMUSBRA51140Copy
Manufacturer Standard Lead Time48 weeks
Order Code3882563
Product RangeMUSB Series
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions4 Position
Connector MountingPanel Mount
IP RatingIP67, IP68
Product RangeMUSB Series
Contact Material-
Contact Plating-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
USB Connector Type
USB Type A
Gender
Receptacle
Connector Mounting
Panel Mount
Product Range
MUSB Series
Contact Plating
-
USB Standard
USB 2.0
No. of Positions
4 Position
IP Rating
IP67, IP68
Contact Material
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016329
