Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMUSBR-M1C1-M0Copy
Order Code2612019
Product RangeMUSBR
Your Part Number
66 In Stock
Need more?
66 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY172.470 (CNY194.8911) |
| 10+ | CNY146.560 (CNY165.6128) |
| 25+ | CNY137.570 (CNY155.4541) |
| 100+ | CNY128.570 (CNY145.2841) |
| 250+ | CNY122.440 (CNY138.3572) |
| 500+ | CNY116.600 (CNY131.758) |
Price for:Each
Minimum: 1
Multiple: 1
CNY172.47 (CNY194.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMUSBR-M1C1-M0Copy
Order Code2612019
Product RangeMUSBR
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 3.1
No. of Positions24 Position
Connector MountingPanel Mount
IP RatingIP67
Product RangeMUSBR
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (16-Jul-2019)
Product Overview
MUSBR-M1C1-M0 is a MUSBR series rugged USB Type-C connector. It serves many markets and applications across the globe, including automotive, communications, consumer, data, industrial and medical. It is a Generation 2 ruggedized USB Type C connector with die-cast housings and IP67 sealing, designed for harsh environment applications. This MUSBR series USB Type C connector provides reliable performance in extreme conditions for the most demanding applications, and mates with standard USB Type C plugs.
- Internal and external seals made with flexible silicone rubber
- Protects equipment from water and dust incursion
- Die-cast metal housings protect against mechanical damage
- Compact design saves panel space
- Operating temperature range from -40°C to +105°C for extreme conditions
- Low profile shell design available, compact design saves panel space
- 24 contacts, 1-port, right angle orientation
- 0.76μm (30μin) gold plating contact area/tail plating
- Receptacle gender, through hole termination
- 3.10mm (0.122in) tail length
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Panel Mount
Product Range
MUSBR
Contact Plating
Gold Plated Contacts
USB Standard
USB 3.1
No. of Positions
24 Position
IP Rating
IP67
Contact Material
Copper Alloy
SVHC
No SVHC (16-Jul-2019)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007439
